Hubbell HBL7513C technical specifications.
| Package/Case | 125 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7513C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
