Hubbell HBL7567C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, White |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Insulgrip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL7567C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.