Hubbell HBL8200I technical specifications.
| Current Rating | 15A |
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL8200I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.