Hubbell HBL8315C technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Package/Case | 125 |
| Color | Black, White |
| Contact Plating | Brass |
| Contact Type | Pin |
| Current Rating | 20A |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | Insulgrip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 68g |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBL8315C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
