Hubbell HBL8319C technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Plating | Brass |
| Current Rating | 20A |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL8319C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.