Hubbell HBL8451C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Steel |
| Current Rating | 50A |
| Gender | Male |
| Mount | Cable |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL8451C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.