Hubbell HBL9259 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell HBL9259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
