Hubbell HBL9308 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL9308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.