Hubbell HBL9309 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Male |
| Max Current Rating | 30A |
| Mount | Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL9309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.