Hubbell HBL9368 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Current Rating | 50A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | Insulgrip |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL9368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.