
20A, 250V AC/DC power entry connector, male plug with straight orientation. Features two brass pin contacts and screw termination. Constructed with yellow nylon/polyamide body, rated UL94 V-2 flammability. Operates between -40°C and 75°C, with UL and CSA approvals.
Hubbell HBL9758VY technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Contact Material | Brass |
| Contact Type | Pin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Max Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Orientation | Straight |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Valise |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 68g |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBL9758VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
