Hubbell HBLFRBK technical specifications.
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 400A |
| Gender | Female |
| Max Current Rating | 400A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HBLFRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.