Hubbell HBLHI5E technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Series | HBLH |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HBLHI5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.