Hubbell HBMS06501 technical specifications.
| Connector Type A | Power |
| Gender | Male |
| Max Current Rating | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell HBMS06501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.