Hubbell HI5E technical specifications.
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HI5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.