Hubbell HJ1003BPK25 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Diameter | 0.29inch |
| Length | 1.3inch |
| Material | Nylon |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HJ1003BPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.