Hubbell HJ1006BPK25 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 120mm |
| Material | Nylon |
| Mount | Cable |
| Weight | 0.45lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HJ1006BPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.