Hubbell HJ1012GPK25 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HJ1012GPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.