Hubbell HJ1013BPK25 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Inside Diameter | 8.89mm |
| Length | 3.1inch |
| Material | Nylon |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -34°C |
| RoHS Compliant | No |
| Weight | 0.65lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HJ1013BPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.