Hubbell HJ1015G technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Mount | Cable |
| Wire/Cable Diameter | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HJ1015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.