Hubbell HJ1040B technical specifications.
| Body Material | Nylon |
| Color | Black |
| Mount | Cable |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HJ1040B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.