Hubbell HJ1041GPK25 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HJ1041GPK25 to view detailed technical specifications.
No datasheet is available for this part.