Hubbell HJ1042GPK25 technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Wire/Cable Diameter | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HJ1042GPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.