Hubbell HS1001BPK25 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Black |
| Length | 1.84inch |
| Material | Nylon |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Weight | 0.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell HS1001BPK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.