Hubbell HXJ5EB25 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HXJ5EB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.