Hubbell HXJUGY technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 6 |
| RoHS | Compliant |
Download the complete datasheet for Hubbell HXJUGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.