Hubbell IG4710 technical specifications.
| Color | Orange |
| Current Rating | 15A |
| Gender | Female |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell IG4710 to view detailed technical specifications.
No datasheet is available for this part.