Hubbell IG5362R technical specifications.
| Current Rating | 20A |
| Gender | Female |
| RoHS Compliant | No |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell IG5362R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.