Hubbell IN4100MS1 technical specifications.
| Gender | Female |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 250.6kV |
| Mount | Cable |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell IN4100MS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
