Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Hubbell M4100B12R technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell M4100B12R to view detailed technical specifications.
No datasheet is available for this part.