Conn Power RCP 3Power/1Ground POS Panel Mount 4Terminal 1Port
Hubbell M4100R12 technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Gender | Female |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell M4100R12 to view detailed technical specifications.
No datasheet is available for this part.