Hubbell M5100C9R technical specifications.
| Package/Case | 120 |
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell M5100C9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
