Hubbell NSOKPS technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hubbell NSOKPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.