Hubbell P0389NBK technical specifications.
| Supplier | Hubbell |
| Part No | P0389NBK |
| RoHS | Unknown |
| Type | Elbow |
| Family | P0389NBK |
| Connection Type | Male/Male |
| Material | N/A |
| Dimension | N/A |
| Connection Size | 0.375 in |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell P0389NBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.