CONDUIT CONNECTOR; Conduit Configuration:Straight; Trade Size:1/2; Conduit Colour:Grey; IP / NEMA Rating:NEMA 4X, NEMA 12, NEMA 13 ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Hubbell PS0509NGY technical specifications.
General
Color
Grey
Length
83.1mm
Compliance
RoHS
Compliant
Datasheet
Hubbell PS0509NGY Datasheet
Download the complete datasheet for Hubbell PS0509NGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.