Hubbell PT1BC7 technical specifications.
| Color | White |
| Depth | 18.9mm |
| Height | 17.3mm |
| Length | 2100mm |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell PT1BC7 to view detailed technical specifications.
No datasheet is available for this part.