Hubbell RF1004PA001 technical specifications.
| Cable Type | PVC |
| Wire Size | 16AWG |
| Connector Type A | Power |
| Gender | F |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell RF1004PA001 to view detailed technical specifications.
No datasheet is available for this part.