Hubbell S601 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell S601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.