Hubbell S720 technical specifications.
| Supplier | Hubbell |
| Part No | S720 |
| RoHS | Unknown |
| Type | Wall Plate |
| Family | S720 |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 8536908085 |
| ECCN | EAR99 |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell S720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.