Hubbell SEC100GA technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SEC100GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.