Hubbell SECM20G technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SECM20G to view detailed technical specifications.
No datasheet is available for this part.