Hubbell SFRCRFF technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell SFRCRFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.