Hubbell SFSTBK technical specifications.
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Hubbell SFSTBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.