Hubbell SHC1010ZP technical specifications.
| Supplier | Hubbell |
| Part No | SHC1010ZP |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Cord Connector |
| Color | N/A |
| Family | SHC1010ZP |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 7307923030 |
| ECCN | EAR99 |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1010ZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.