Hubbell SHC1012 technical specifications.
| Package/Case | Aluminum |
| Color | Blue |
| Height | 0.9inch |
| Material | Aluminium |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.