Hubbell SHC1018 technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Flammability Rating | UL94 V-2 |
| Height | 0.9inch |
| Length | 0.9inch |
| Material | Aluminium |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -34°C |
| Mount | Cable |
| Weight | 0.1lb |
| Wire/Cable Diameter | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.