Hubbell SHC1020 technical specifications.
| Package/Case | Aluminum |
| Color | Orange |
| Height | 1.1inch |
| Material | Aluminium |
| Weight | 0.15lb |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.