Hubbell SHC1022CR technical specifications.
| Color | Grey |
| Material | Nylon |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Hubbell SHC1022CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.