Hubbell SHC1054 technical specifications.
| Supplier | Hubbell |
| Part No | SHC1054 |
| RoHS | Unknown |
| Type | Cord Connector |
| Color | N/A |
| Family | SHC1054 |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 7609000000 |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell SHC1054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.