Hubbell SNAP15USBBK technical specifications.
| Current Rating | 15A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Hubbell SNAP15USBBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.